Part Details for CSPEMI201A by California Micro Devices
Overview of CSPEMI201A by California Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSPEMI201A
CSPEMI201A CAD Models
CSPEMI201A Part Data Attributes
|
CSPEMI201A
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CSPEMI201A
California Micro Devices
Data Line Filter, 2 Function(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 31 MHZ; PI-TYPE CIRCUIT | |
Capacitance | 100 µF | |
DC Resistance-Max | 11 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e0 | |
Length | 1.455 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.975 mm |