Part Details for CSPEMI201AG by California Micro Devices
Overview of CSPEMI201AG by California Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSPEMI201AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 3500 |
|
$0.0788 / $0.5250 | Buy Now |
|
Quest Components | 2 FUNCTIONS, DATA LINE FILTER | 2800 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for CSPEMI201AG
CSPEMI201AG CAD Models
CSPEMI201AG Part Data Attributes
|
CSPEMI201AG
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CSPEMI201AG
California Micro Devices
Data Line Filter, 2 Function(s), 5 Pin(s), Plastic, ROHS COMPLIANT, CSP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | ROHS COMPLIANT, CSP-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 31 MHZ; PI-TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 35 dB | |
Capacitance | 100 µF | |
DC Resistance-Max | 11 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e1 | |
Length | 1.455 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 0.975 mm |
Alternate Parts for CSPEMI201AG
This table gives cross-reference parts and alternative options found for CSPEMI201AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPEMI201AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPEMI201A | Data Line Filter, 2 Function(s) | California Micro Devices | CSPEMI201AG vs CSPEMI201A |