Part Details for CSPEMI201AG by Rochester Electronics LLC
Overview of CSPEMI201AG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSPEMI201AG
CSPEMI201AG CAD Models
CSPEMI201AG Part Data Attributes:
|
CSPEMI201AG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CSPEMI201AG
Rochester Electronics LLC
2 FUNCTIONS, DATA LINE FILTER, ROHS COMPLIANT, CSP-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 100 µF | |
DC Resistance-Max | 11 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.72 mm | |
Length | 1.41 mm | |
Manufacturer Series | CSPEMI201AG | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L1.41XB0.94XH0.72 (mm)/L0.056XB0.037XH0.028 (inch) |