Part Details for CSPEMI202A by California Micro Devices
Overview of CSPEMI202A by California Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSPEMI202A
CSPEMI202A CAD Models
CSPEMI202A Part Data Attributes
|
CSPEMI202A
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CSPEMI202A
California Micro Devices
Data Line Filter, 2 Function(s), CSP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | CSP-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 60 MHZ; PI-TYPE CIRCUIT | |
Capacitance | 47 µF | |
DC Resistance-Max | 75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e0 | |
Length | 1.455 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.975 mm |
Alternate Parts for CSPEMI202A
This table gives cross-reference parts and alternative options found for CSPEMI202A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPEMI202A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPEMI202AG | Data Line Filter, 2 Function(s), 5 Pin(s), Plastic, ROHS COMPLIANT, CSP-5 | California Micro Devices | CSPEMI202A vs CSPEMI202AG |