Part Details for CSPEMI202AG by onsemi
Overview of CSPEMI202AG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSPEMI202AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0290
|
Newark | Emi Filter, 2 Line, 68R, 94Pf, Wlcsp-5 |Onsemi CSPEMI202AG Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Bristol Electronics | 2263 |
|
RFQ | ||
|
Bristol Electronics | 4840 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, DATA LINE FILTER | 630 |
|
$0.1509 / $0.2829 | Buy Now |
|
Rochester Electronics | Data Line Filter, 2 Function(s), 5 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 4864637 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4192733
|
Farnell | EMI FILTER, CRC PI FILTER, WLCSP-5 RoHS: Compliant Min Qty: 3500 Lead time: 3 Weeks, 1 Days Container: Each | 4864637 |
|
$0.1504 | Buy Now |
Part Details for CSPEMI202AG
CSPEMI202AG CAD Models
CSPEMI202AG Part Data Attributes
|
CSPEMI202AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
CSPEMI202AG
onsemi
EMI Filter with ESD Protection, Headset Microphone, WLCSP5, 1.41x0.94, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP5, 1.41x0.94 | |
Package Description | ROHS COMPLIANT, CSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 567AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 47 µF | |
DC Resistance-Max | 75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.72 mm | |
Length | 1.41 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 0.94 mm |