Part Details for CSPEMI202FCTAG by onsemi
Overview of CSPEMI202FCTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSPEMI202FCTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0291
|
Newark | Data Line Filter, 2 Function(S) |Onsemi CSPEMI202FCTAG Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Rochester Electronics | Data Line Filter, 2 Function(s) RoHS: Compliant Status: Obsolete Min Qty: 1 | 6394500 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4192735
|
Farnell | EMI FILTER, CRC PI FILTER, WLCSP-5 RoHS: Compliant Min Qty: 3500 Lead time: 3 Weeks, 1 Days Container: Each | 6394500 |
|
$0.1506 | Buy Now |
Part Details for CSPEMI202FCTAG
CSPEMI202FCTAG CAD Models
CSPEMI202FCTAG Part Data Attributes
|
CSPEMI202FCTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
CSPEMI202FCTAG
onsemi
EMI Filter with ESD Protection, Headset Microphone 2CH Audio Filter, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567LT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 112 µF | |
DC Resistance-Max | 75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1.41 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 0.94 mm |