-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter with ESD Protection EMI Filter with ESD Protection, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9479
|
Newark | Audio Filter/ Reel Rohs Compliant: Yes |Onsemi CSPEMI204FCTAG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.1670 | Buy Now |
DISTI #
488-CSPEMI204FCTAGCT-ND
|
DigiKey | IC EMI FILTER ESD 4CH AUD 5WLCSP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4940 In Stock |
|
$0.1822 / $0.5500 | Buy Now |
DISTI #
CSPEMI204FCTAG
|
Avnet Americas | EMI Filter with ESD Protection 2-Channel 3V 45 dB 900 MHz 5-Pin WLCSP T/R - Tape and Reel (Alt: CSPEMI204FCTAG) RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
863-CSPEMI204FCTAG
|
Mouser Electronics | EMI Filter Circuits AUDIO FILTER RoHS: Compliant | 2158 |
|
$0.1750 / $0.4500 | Buy Now |
|
Rochester Electronics | Data Line Filter RoHS: Compliant Status: Active Min Qty: 1 | 2575000 |
|
$0.1542 / $0.1814 | Buy Now |
DISTI #
CSPEMI204FCTAG
|
Avnet Americas | EMI Filter with ESD Protection 2-Channel 3V 45 dB 900 MHz 5-Pin WLCSP T/R - Tape and Reel (Alt: CSPEMI204FCTAG) RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
CSPEMI204FCTAG
|
Avnet Americas | EMI Filter with ESD Protection 2-Channel 3V 45 dB 900 MHz 5-Pin WLCSP T/R - Tape and Reel (Alt: CSPEMI204FCTAG) RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
4278877
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 2575000 |
|
$0.1691 | Buy Now |
DISTI #
3607933
|
Farnell | INTEGRATED PASSIVE RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1691 | Buy Now |
|
Flip Electronics | Stock, ship today | 75000 |
|
$0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSPEMI204FCTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
CSPEMI204FCTAG
onsemi
EMI Filter with ESD Protection EMI Filter with ESD Protection, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567MA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 250 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
JESD-609 Code | e1 | |
Length | 1.26 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Terminal Finish | TIN SILVER COPPER | |
Width | 0.89 mm |