Part Details for CSPEMI205G by onsemi
Overview of CSPEMI205G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSPEMI205G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0292
|
Newark | Cspemi205G, Comparators |Onsemi CSPEMI205G Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | Data Line Filter, 3 Function(s), 8 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 134134 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
4192736
|
Farnell | CSPEMI205G, COMPARATORS RoHS: Compliant Min Qty: 3500 Lead time: 3 Weeks, 1 Days Container: Each | 134134 |
|
$0.2209 | Buy Now |
Part Details for CSPEMI205G
CSPEMI205G CAD Models
CSPEMI205G Part Data Attributes
|
CSPEMI205G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CSPEMI205G
onsemi
EMI Filter with ESD Protection, Single Mic / Stereo Speaker, WLCSP8, 1.43x0.6, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP8, 1.43x0.6 | |
Package Description | 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 567BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 100 µF | |
DC Resistance-Max | 75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.649 mm | |
JESD-609 Code | e1 | |
Length | 1.475 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.455 mm |
Alternate Parts for CSPEMI205G
This table gives cross-reference parts and alternative options found for CSPEMI205G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPEMI205G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPEMI205G | Data Line Filter, 3 Function(s), 8 Pin(s), Plastic, ROHS COMPLIANT, CSP-8 | California Micro Devices | CSPEMI205G vs CSPEMI205G |