CSPEMI306AG
Description: Data Line Filter, 6 Function(s), LEAD FREE, CSP-15

Overview of CSPEMI306AG by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CSPEMI306AG by California Micro Devices

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5090
RFQ

CAD Models for CSPEMI306AG by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSPEMI306AG by California Micro Devices

CSPEMI306AG
California Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Package Description
LEAD FREE, CSP-15
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
CUT-OFF FREQUENCY 58 MHZ; PI-TYPE CIRCUIT
Capacitance
30 µF
DC Resistance-Max
120 Ω
Filter Type
DATA LINE FILTER
Height
0.649 mm
JESD-609 Code
e1
Length
3.005 mm
Mounting Type
SURFACE MOUNT
Number of Functions
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE AND REEL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Width
1.375 mm
Want to compare parts?
  1. CSPEMI306AG
    California Micro Devices
    Data Line Filter, 6 Function(s), LEAD FREE, CSP-15
    VS

Related Parts for CSPEMI306AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSPEMI306AG by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSPEMI306AG by California Micro Devices

Select Manufacturer
Which Manufacturer of CSPEMI306AG would you like to use for your alert(s)?
  • Please alert me when CSPEMI306AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSPEMI306AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSPEMI306AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSPEMI306AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSPEMI306AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSPEMI306AG by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: