Part Details for CSPEMI400G by California Micro Devices
Overview of CSPEMI400G by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSPEMI400G
CSPEMI400G CAD Models
CSPEMI400G Part Data Attributes
|
CSPEMI400G
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CSPEMI400G
California Micro Devices
Data Line Filter, 5 Function(s), LEAD FREE, CSP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | LEAD FREE, CSP-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 77 MHZ; PI-TYPE CIRCUIT | |
Capacitance | 20 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e1 | |
Length | 2.005 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.375 mm |