There are no models available for this part yet.
Overview of CSPT by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSPT855PG | Renesas Electronics Corporation | 2.5V Phase Locked Loop Clock Driver | |
CSPT857CNLG | Renesas Electronics Corporation | 2.5V - 2.6V PLL Differential 1:10 SDRAM Clock Driver | |
CSPT857DPAG | Renesas Electronics Corporation | 2.5V-2.6V Phase Locked Loop Differential 1:10 SDRAM Clock Driver |
Price & Stock for CSPT by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41J4989
|
Newark | Termintion Tool, Cat6, Modular Plug, Crimp Tool Type:Hand, For Use With:Panduit Pan-Net Tx6 Series Cat6 Modular Plugs, Product Range:Pan-Net Tx6 Series Rohs Compliant: Na |Panduit CSPT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $10.2100 | Buy Now | |
DISTI #
298-16159-ND
|
DigiKey | TERMINATION TOOL FOR CATEGORY 6 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
42 In Stock |
|
$6.0741 / $7.2500 | Buy Now | |
DISTI #
CSPT
|
Avnet Americas | TX-6 PLUS MOD PLUG TOOL - Bulk (Alt: CSPT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2100 | Buy Now | |
DISTI #
644-CSPT
|
Mouser Electronics | Wire Ducting & Raceways Termination Tool for Category 6 Modular RoHS: Compliant | 3 |
|
$6.6600 / $7.1900 | Buy Now | |
DISTI #
71405556
|
RS | Modular Plug Tool, For Use W/ Category 6 UTP Modular Plugs, Pan-Net Series | Panduit CSPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.5200 / $7.3200 | Buy Now | |
DISTI #
PANCSPT
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.0625 / $7.7600 | Buy Now | ||
Onlinecomponents.com | Modular plug termination tool for Category 6 UTP modular plugs. |
10 In Stock 2038 Factory Stock |
|
$6.9500 / $9.2100 | Buy Now | ||
DISTI #
60676454
|
Verical | Tx6 Modular Plug Termination Tool Min Qty: 10 Package Multiple: 10 Date Code: 1807 | Americas - 10 |
|
$9.0350 / $11.9730 | Buy Now | |
DISTI #
000000000001184266
|
Sager | Wire Ducting & Raceways Termination Tool for Category 6 Modular Min Qty: 10 | 0 |
|
$6.8500 / $8.9500 | Buy Now | |
DISTI #
C1S600800261522
|
Chip1Stop | Tx6 Modular Plug Termination Tool | 98 |
|
$73.1000 / $97.0000 | Buy Now |
CAD Models for CSPT by Panduit Corp
Part Data Attributes for CSPT by Panduit Corp
CSPT
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
CSPTPanduit CorpVS
-