Part Details for CSR-125 by Jonard Tools
Overview of CSR-125 by Jonard Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1150
|
Newark | Stripper, Fiber Optic Cable, 0 - 0.125", For Use With:0 To 0.125" Jacketed Fiber Optic Cables, Product Range:- Rohs Compliant: Na |Jonard Tools CSR-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$29.9500 | Buy Now |
DISTI #
40-CSR-125-ND
|
DigiKey | COMPACT CABLE SLIT & RING TOOL, Min Qty: 1 Lead time: 8 Weeks Container: Retail Package |
2 In Stock |
|
$29.9500 | Buy Now |
DISTI #
801-CSR-125
|
Mouser Electronics | Wire Stripping & Cutting Tools Compact Cable Slit & Ring Tool, (0 - 0.125") RoHS: Compliant | 0 |
|
$29.9500 | Order Now |
DISTI #
73836560
|
RS | Compact Cable Slit and Ring Tool, (0 - 0.125inch) | Jonard CSR-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.9500 / $34.9300 | Buy Now | |
DISTI #
4158807
|
element14 Asia-Pacific | STRIPPER, FIBER OPTIC CABLE, 0 - 0.125" RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$44.7160 | Buy Now |
DISTI #
4158807
|
Farnell | STRIPPER, FIBER OPTIC CABLE, 0 - 0.125" RoHS: Not Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$32.9712 | Buy Now |