CSR0402FKR100
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of CSR0402FKR100 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Price & Stock for CSR0402FKR100 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CSR0402FKR100CT-ND
DigiKey RES 0.1 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14025
In Stock
  • 1 $0.4200
  • 10 $0.2900
  • 25 $0.2252
  • 50 $0.1662
  • 100 $0.1156
  • 250 $0.1008
  • 500 $0.0831
  • 1,000 $0.0601
  • 2,000 $0.0557
  • 5,000 $0.0504
  • 10,000 $0.0481
  • 25,000 $0.0461
  • 50,000 $0.0451
  • 100,000 $0.0442
$0.0442 / $0.4200 Buy Now
DISTI # CSR0402FKR100
Avnet Americas CSR Thick Film Current Sensing Resistor 0402 Size 0.1 Ohm 1% 0.125 W 200 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: CSR0402FKR100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 10000 Factory Stock
  • 1,000 $0.0490
  • 2,000 $0.0483
  • 4,000 $0.0476
  • 6,000 $0.0469
  • 8,000 $0.0462
  • 10,000 $0.0455
  • 100,000 $0.0448
$0.0448 / $0.0490 Buy Now
DISTI # 708-CSR0402FKR100
Mouser Electronics Current Sense Resistors - SMD 0.1Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant 6165
  • 1 $0.4200
  • 10 $0.1670
  • 100 $0.1010
  • 500 $0.0830
  • 1,000 $0.0590
  • 2,000 $0.0550
  • 5,000 $0.0490
  • 10,000 $0.0470
  • 25,000 $0.0460
$0.0460 / $0.4200 Buy Now
Future Electronics RES 0.1 OHM 1% 1/8W 0402 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 1000
Reel
  • 1,000 $0.0494
  • 3,000 $0.0481
  • 10,000 $0.0468
  • 20,000 $0.0461
  • 40,000 $0.0447
$0.0447 / $0.0494 Buy Now
Onlinecomponents.com   RoHS: Compliant 10000 Factory Stock
  • 1,000 $0.0570
  • 2,000 $0.0530
  • 4,000 $0.0500
  • 8,000 $0.0488
$0.0488 / $0.0570 Buy Now
Bristol Electronics   44
RFQ
NAC RESISTOR CURRENT SENSING, 0402, 0.1 ohm, 1%, 0.125W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 10000
  • 1,000 $0.1670
  • 5,000 $0.1430
  • 25,000 $0.1250
$0.1250 / $0.1670 Buy Now
DISTI # C1S707200791351
Chip1Stop Surface Mount Resistor 303
  • 303 $0.0497
$0.0497 Buy Now
LCSC 125mW Thick Film Resistors 1% 200ppm/ 100m 0402 Chip Resistor - Surface Mount ROHS 1626
  • 5 $0.0170
  • 50 $0.0141
  • 150 $0.0126
  • 1,000 $0.0115
  • 2,000 $0.0106
  • 5,000 $0.0101
$0.0101 / $0.0170 Buy Now
Master Electronics   RoHS: Compliant 10000 Factory Stock
  • 1,000 $0.0570
  • 2,000 $0.0530
  • 4,000 $0.0500
  • 8,000 $0.0488
$0.0488 / $0.0570 Buy Now

CAD Models for CSR0402FKR100 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSR0402FKR100 by SEI Stackpole Electronics Inc

CSR0402FKR100
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1118 V
Want to compare parts?
  1. CSR0402FKR100
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Related Parts for CSR0402FKR100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR0402FKR100 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR0402FKR100 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSR0402FKR100 would you like to use for your alert(s)?
  • Please alert me when CSR0402FKR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR0402FKR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR0402FKR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR0402FKR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR0402FKR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR0402FKR100 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: