-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.5ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR0603FKR500CT-ND
|
DigiKey | RES 0.5 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27208 In Stock |
|
$0.0258 / $0.2600 | Buy Now |
DISTI #
CSR0603FKR500
|
Avnet Americas | Res Thick Film 0603 500m Ohm 1% 1/8W ±300ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CSR0603FKR500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-CSR0603FKR500
|
Mouser Electronics | Current Sense Resistors - SMD 0.5Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 6067 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | CSR Series 0603 0.125 W 0.5Ω ±1% ±300ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Fixed Resistor - Metal Glaze/thick Film - 0.125W - 0.5ohm - 1% +/-Tol - 300ppm/Cel - Surface Mount - 0603 RoHS: Compliant |
21000 In Stock 58000 Factory Stock |
|
$0.0244 / $0.0464 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
NAC | RESISTOR CURRENT SENSING, 0603, 0.5 ohm, 1%, 0.125W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 62000 |
|
$0.0500 / $0.0670 | Buy Now |
|
LCSC | 125mW 500m Current Sensing Resistors 300ppm/ 1% 0603 Current Sense Resistors / Shunt Resistors ROHS | 770 |
|
$0.0232 / $0.0400 | Buy Now |
|
Master Electronics | Fixed Resistor - Metal Glaze/thick Film - 0.125W - 0.5ohm - 1% +/-Tol - 300ppm/Cel - Surface Mount - 0603 RoHS: Compliant |
21000 In Stock 58000 Factory Stock |
|
$0.0244 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR0603FKR500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR0603FKR500
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.5ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |