-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR0805FK20L0
|
Avnet Americas | Res Thick Film 0805 0.02 Ohm 1% 1/4W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR0805FK20L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-CSR0805FK20L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.02Ohms 0805 0.25W 200ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 18422 |
|
$0.1040 / $0.5800 | Buy Now |
|
Future Electronics | CSR Series 0805 0.25W 0.4 Ω ±1% ±200ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.0988 / $0.1080 | Buy Now |
|
Future Electronics | CSR Series 0805 0.25W 0.4 Ω ±1% ±200ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0996 / $0.1140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 72000 Factory Stock |
|
$0.0980 / $0.1140 | Buy Now |
DISTI #
38626843
|
Verical | Res Thick Film 0805 0.02 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 85000 |
|
$0.4565 / $0.5692 | Buy Now |
DISTI #
84359255
|
Verical | Res Thick Film 0805 0.02 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2419 | Americas - 19000 |
|
$0.1356 | Buy Now |
DISTI #
35246936
|
Verical | Res Thick Film 0805 0.02 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1936 | Americas - 110 |
|
$0.1055 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 0805, 0.02 ohm, 1%, 0.25W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 74000 |
|
$0.2500 / $0.3330 | Buy Now |
|
PUI | Lead time: 12 Weeks, 0 Days | 72000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR0805FK20L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR0805FK20L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |