-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.025ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR0805FK25L0CT-ND
|
DigiKey | RES 0.025 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17984 In Stock |
|
$0.1000 / $0.5700 | Buy Now |
DISTI #
CSR0805FK25L0
|
Avnet Americas | CSR Thick Film Current Sensing Resistor 0805 Size 0.025 Ohm 1% 0.25 W 200 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: CSR0805FK25L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 41000 Factory Stock |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-CSR0805FK25L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.025Ohms 0805 0.25W 200ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 30603 |
|
$0.1030 / $0.5600 | Buy Now |
DISTI #
V72:2272_06975681
|
Arrow Electronics | Res Thick Film 0805 0.025 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 Container: Cut Strips | Americas - 500 |
|
$0.1074 / $0.5416 | Buy Now |
|
Future Electronics | Res Thick Film 0805 0.025 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1010 / $0.1120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 41000 Factory Stock |
|
$0.0980 / $0.1140 | Buy Now |
DISTI #
CSR0805FK25L0
|
Avnet Americas | CSR Thick Film Current Sensing Resistor 0805 Size 0.025 Ohm 1% 0.25 W 200 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: CSR0805FK25L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 41000 Factory Stock |
|
$0.1024 / $0.1120 | Buy Now |
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.025ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Americas - 11000 |
|
RFQ | |
|
NAC | RESISTOR CURRENT SENSING, 0805, 0.025 ohm, 1%, 0.25W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 41000 |
|
$0.1875 / $0.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 41000 Factory Stock |
|
$0.0980 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR0805FK25L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR0805FK25L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.025ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |