CSR0805FKR240
SEI Stackpole Electronics Inc
Description: RES .24 OHM 1/4W 1% 0805 SMD

Overview of CSR0805FKR240 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Price & Stock for CSR0805FKR240 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CSR0805FKR240-ND
DigiKey RES 0.24 OHM 1% 1/4W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0646
$0.0646 Buy Now
DISTI # CSR0805FKR240
Avnet Americas Res Thick Film 0805 0.24Ohm 1% 1/4W Molded T/R - Tape and Reel (Alt: CSR0805FKR240) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.0560
  • 2,000 $0.0552
  • 4,000 $0.0544
  • 6,000 $0.0536
  • 8,000 $0.0528
  • 10,000 $0.0520
  • 100,000 $0.0512
$0.0512 / $0.0560 Buy Now
DISTI # 708-CSR0805FKR240
Mouser Electronics Current Sense Resistors - SMD RES CS, 0805, 0.24 ohm, 1%, 0.25W RoHS: Compliant 0
  • 1,000 $0.0640
  • 2,000 $0.0600
  • 5,000 $0.0540
  • 10,000 $0.0530
  • 25,000 $0.0520
$0.0520 / $0.0640 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0500
$0.0500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0570
  • 2,000 $0.0530
  • 4,000 $0.0500
  • 8,000 $0.0488
$0.0488 / $0.0570 Buy Now
NAC RESISTOR CURRENT SENSING, 0805, 0.24 ohm, 1%, 0.25W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.1330
  • 5,000 $0.1140
  • 25,000 $0.1000
$0.1000 / $0.1330 Buy Now

CAD Models for CSR0805FKR240 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSR0805FKR240 by SEI Stackpole Electronics Inc

CSR0805FKR240
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
0.24 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.2449 V
Want to compare parts?
  1. CSR0805FKR240
    SEI Stackpole Electronics Inc
    RES .24 OHM 1/4W 1% 0805 SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR0805FKR240 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR0805FKR240 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSR0805FKR240 would you like to use for your alert(s)?
  • Please alert me when CSR0805FKR240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR0805FKR240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR0805FKR240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR0805FKR240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR0805FKR240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR0805FKR240 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: