-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.5ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7834
|
Newark | Thick Film - Current Sensing 0805, 1%, 1K T&r, 0.5 Ohms Rohs Compliant: Yes |Stackpole Electronics CSR0805FKR500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.0350 | Buy Now |
DISTI #
CSR0805FKR500CT-ND
|
DigiKey | RES 0.5 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
26000 In Stock |
|
$0.0258 / $0.2600 | Buy Now |
DISTI #
CSR0805FKR500
|
Avnet Americas | Res Thick Film 0805 0.5 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR0805FKR500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 100013000 Factory Stock |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-CSR0805FKR500
|
Mouser Electronics | Current Sense Resistors - SMD 0.5Ohms 0805 0.25W 200ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
|
Future Electronics | Thick Film - Current Sensing 0805, 1%, 1K Tr, 0.5 Ohms Rohs Compliant Yes RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0284 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19000 In Stock 13000 Factory Stock |
|
$0.0244 / $0.0464 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 0805, 0.5 ohm, 1%, 0.25W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$0.0500 / $0.0670 | Buy Now |
DISTI #
C1S707200189149
|
Chip1Stop | Res Thick Film 0805 0.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$0.0309 | Buy Now |
DISTI #
C1S707200232502
|
Chip1Stop | Res Thick Film 0805 0.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes | 48 |
|
$0.0590 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19000 In Stock 13000 Factory Stock |
|
$0.0244 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR0805FKR500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR0805FKR500
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.5ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |