-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR1206FK10L0CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55016 In Stock |
|
$0.1000 / $0.5700 | Buy Now |
DISTI #
CSR1206FK10L0
|
Avnet Americas | Res Thick Film 1206 0.01 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FK10L0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 62000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
CSR1206FK10L0
|
Avnet Americas | Res Thick Film 1206 0.01 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FK10L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 62000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
708-CSR1206FK10L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.01Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 17487 |
|
$0.0970 / $0.5300 | Buy Now |
|
Future Electronics | CSR Series 1206 0.5 W 0.01Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1090 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock 62000 Factory Stock |
|
$0.1250 / $0.1400 | Buy Now |
|
Bristol Electronics | 24050 |
|
RFQ | ||
|
Quest Components | 16 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
CSR1206FK10L0
|
Avnet Americas | Res Thick Film 1206 0.01 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FK10L0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 62000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
CSR1206FK10L0
|
Avnet Americas | Res Thick Film 1206 0.01 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FK10L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 62000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR1206FK10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR1206FK10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for CSR1206FK10L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR1206FK10L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR1206FT10L0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CSR1206FK10L0 vs CSR1206FT10L0 |