-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.02ohm, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR1206FK20L0CT-ND
|
DigiKey | RES 0.02 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
221795 In Stock |
|
$0.0875 / $0.4900 | Buy Now |
DISTI #
CSR1206FK20L0
|
Avnet Americas | Res Thick Film 1206 0.02 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FK20L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
CSR1206FK20L0
|
Avnet Americas | Res Thick Film 1206 0.02 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FK20L0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
708-CSR1206FK20L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.02Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 64888 |
|
$0.0900 / $0.4900 | Buy Now |
|
Future Electronics | CSR Series 1206 0.5 W 0.02Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0969 / $0.1110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock 64000 Factory Stock |
|
$0.1100 / $0.1290 | Buy Now |
|
Bristol Electronics | 4062 |
|
RFQ | ||
|
Quest Components | 708 |
|
$0.1190 / $0.5950 | Buy Now | |
|
Quest Components | 3200 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
CSR1206FK20L0
|
Avnet Americas | Res Thick Film 1206 0.02 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FK20L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR1206FK20L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR1206FK20L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.02ohm, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |