-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.13ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR1206FTR130CT-ND
|
DigiKey | RES 0.13 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
210882 In Stock |
|
$0.0563 / $0.4100 | Buy Now |
DISTI #
CSR1206FTR130
|
Avnet Americas | Res Thick Film 1206 0.13 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FTR130) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-CSR1206FTR130
|
Mouser Electronics | Current Sense Resistors - SMD 0.13Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 47305 |
|
$0.0520 / $0.3800 | Buy Now |
|
Future Electronics | CSR Series 1206 0.5 W 0.13Ω ±1% ±100 ppm/°C Thick Film Current sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0510 / $0.0556 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 85000 Factory Stock |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
CSR1206FTR130
|
Avnet Americas | Res Thick Film 1206 0.13 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FTR130) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
CSR1206FTR130
|
Avnet Americas | Res Thick Film 1206 0.13 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR1206FTR130) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.0640 / $0.0700 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 1206, 0.13 ohm, 1%, 0.5W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
$0.1563 / $0.2080 | Buy Now |
DISTI #
CSR1206FTR130
|
Avnet Asia | Res Thick Film 1206 0.13 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R (Alt: CSR1206FTR130) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 500mW Thick Film Resistors 100ppm/ 1% 130m 1206 Chip Resistor - Surface Mount ROHS | 1115 |
|
$0.0358 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR1206FTR130
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR1206FTR130
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.13ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |