-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thick Film Current Sensing Chip Resistor, 1210, 0.25 ohms, 1%, 0.75W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSR1210FTR250CT-ND
|
DigiKey | RES 0.25 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1075 / $0.5700 | Buy Now |
DISTI #
CSR1210FTR250
|
Avnet Americas | Resistor Current Sense Thick Film 1210 0.25Ohm 1% 1/2W ±200ppm/°C Molded T/R (Alt: CSR1210FTR250) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-CSR1210FTR250
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 1210, 0.25 ohm, 1%, 0.5W RoHS: Compliant | 0 |
|
$0.1050 / $0.1060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1050 / $0.3370 | Buy Now | |
DISTI #
CSR1210FTR250
|
Avnet Americas | Resistor Current Sense Thick Film 1210 0.25Ohm 1% 1/2W ±200ppm/°C Molded T/R (Alt: CSR1210FTR250) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 1210, 0.25 ohm, 1%, 0.5W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
|
South Electronics | CSR1210FTR250 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR1210FTR250
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR1210FTR250
SEI Stackpole Electronics Inc
Thick Film Current Sensing Chip Resistor, 1210, 0.25 ohms, 1%, 0.75W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |