Part Details for CSR1210FTR680 by SEI Stackpole Electronics Inc
Overview of CSR1210FTR680 by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR1210FTR680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSR1210FTR680CT-ND
|
DigiKey | RES 0.68 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 / $0.5500 | Buy Now |
DISTI #
CSR1210FTR680
|
Avnet Americas | Resistor Current Sense Thick Film 1210 0.68Ohm 1% 1/2W ±200ppm/°C Molded T/R (Alt: CSR1210FTR680) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 5000 Factory Stock |
|
$0.0768 / $0.0840 | Buy Now |
DISTI #
708-CSR1210FTR680
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 1210, 0.68 ohm, 1%, 0.5W RoHS: Compliant | 0 |
|
$0.0780 / $0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 | Buy Now |
|
Onlinecomponents.com | 5000 Factory Stock |
|
$0.0790 / $0.2530 | Buy Now | |
DISTI #
CSR1210FTR680
|
Avnet Americas | Resistor Current Sense Thick Film 1210 0.68Ohm 1% 1/2W ±200ppm/°C Molded T/R (Alt: CSR1210FTR680) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 5000 Factory Stock |
|
$0.0768 / $0.0840 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 1210, 0.68 ohm, 1%, 0.5W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1500 / $0.2000 | Buy Now |
|
Master Electronics | 5000 Factory Stock |
|
$0.0790 / $0.2530 | Buy Now | |
|
South Electronics | CSR1210FTR680 | 5000 |
|
RFQ |