-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 3W, 0.02ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR1225JT20L0-ND
|
DigiKey | RES 0.02 OHM 5% 3W 2512 WIDE Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2015 | Buy Now |
DISTI #
CSR1225JT20L0
|
Avnet Americas | Res Thick Film 1225 0.02 Ohm 5% 3W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSR1225JT20L0) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-CSR1225JT20L0
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 1225, 0.02 ohm, 5%, 3W RoHS: Compliant | 0 |
|
$0.1950 / $0.2010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1830 / $0.2140 | Buy Now |
DISTI #
CSR1225JT20L0
|
Avnet Americas | Res Thick Film 1225 0.02 Ohm 5% 3W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSR1225JT20L0) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
CSR1225JT20L0
|
Avnet Americas | Res Thick Film 1225 0.02 Ohm 5% 3W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSR1225JT20L0) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2100 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 1225, 0.02 ohm, 5%, 3W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3750 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR1225JT20L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR1225JT20L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 0.02ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.45 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |