-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES .25 OHM 1W 1% 2010 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSR2010FKR250CT-ND
|
DigiKey | RES 0.25 OHM 1% 1W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
850852 In Stock |
|
$0.0875 / $0.4900 | Buy Now |
DISTI #
CSR2010FKR250
|
Avnet Americas | Res Thick Film 2010 0.25Ohm 1% 1W Molded T/R - Tape and Reel (Alt: CSR2010FKR250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.0980 | Buy Now |
DISTI #
708-CSR2010FKR250
|
Mouser Electronics | Current Sense Resistors - SMD 0.25Ohms 2010 1W 200ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 0 |
|
$0.0900 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0875 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1100 / $0.1290 | Buy Now | |
DISTI #
CSR2010FKR250
|
Avnet Americas | Res Thick Film 2010 0.25Ohm 1% 1W Molded T/R - Tape and Reel (Alt: CSR2010FKR250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.0980 | Buy Now |
DISTI #
CSR2010FKR250
|
Avnet Americas | Res Thick Film 2010 0.25Ohm 1% 1W Molded T/R - Tape and Reel (Alt: CSR2010FKR250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.0980 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2010, 0.25 ohm, 1%, 1W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR2010FKR250
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR2010FKR250
SEI Stackpole Electronics Inc
RES .25 OHM 1W 1% 2010 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |