-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES .025 OHM 2W 1% 2512 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR2512FT25L0-ND
|
DigiKey | RES 0.025 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1746 | Buy Now |
DISTI #
CSR2512FT25L0
|
Avnet Americas | Res Thick Film 2512 0.025 Ohm 1% 2W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSR2512FT25L0) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
DISTI #
708-CSR2512FT25L0
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 2512, 0.025 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.1690 / $0.1720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1625 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1590 / $0.1860 | Buy Now | |
DISTI #
CSR2512FT25L0
|
Avnet Americas | Res Thick Film 2512 0.025 Ohm 1% 2W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSR2512FT25L0) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
DISTI #
CSR2512FT25L0
|
Avnet Americas | Res Thick Film 2512 0.025 Ohm 1% 2W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSR2512FT25L0) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2512, 0.025 ohm, 1%, 2W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3250 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR2512FT25L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR2512FT25L0
SEI Stackpole Electronics Inc
RES .025 OHM 2W 1% 2512 SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |