Part Details for CSRB-M1240M1244 by Banner Engineering Corp
Overview of CSRB-M1240M1244 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRB-M1240M1244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8766
|
Newark | Splitter M12M Euro To M12F And M12F Connectors, 4 Pin, Non-Shielded, Ip68, Awg 22, Black Pur Cord, Straight Connectors, Trunk: 0 M, Branches: 1.2 M |Banner Engineering CSRB-M1240M1244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0000 | Buy Now |
DISTI #
2170-CSRB-M1240M1244-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 6' Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$91.0000 | Buy Now |
DISTI #
778-CSRB-M1240M1244
|
Mouser Electronics | Sensor Cables / Actuator Cables Splitter M12M to M12F and M12F connectors, 4-pin, Non-Shielded, IP68, AWG 22, Black PUR cord, Straight Connectors, Trunk: 0 m, Branches: 1.2 m | 0 |
|
$91.0000 | Order Now |
DISTI #
70698503
|
RS | CDS EU/EU/EU 4 M/F/F ST/ST/ST DSM4X22 3 GN B 1.22, 83272 | Banner Engineering CSRB-M1240M1244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.0000 | RFQ |