CSRF0805FT20L0
SEI Stackpole Electronics Inc
Description: RESISTOR, CURRENT SENSE, 0.5W, 1%, 50ppm, 0.02ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of CSRF0805FT20L0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CSRF0805FT20L0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CSRF0805FT20L0-ND
DigiKey RES 0.02 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1209
$0.1209 Buy Now
DISTI # CSRF0805FT20L0
Avnet Americas Res Thick Film 0805 20m Ohm 1% 1/2W ?50ppm/?C Ceramic SMD Paper T/R - Tape and Reel (Alt: CSRF0805FT20L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 5000 Factory Stock
  • 5,000 $0.1260
  • 10,000 $0.1242
  • 20,000 $0.1224
  • 30,000 $0.1206
  • 40,000 $0.1188
  • 50,000 $0.1170
  • 500,000 $0.1152
$0.1152 / $0.1260 Buy Now
DISTI # 708-CSRF0805FT20L0
Mouser Electronics Current Sense Resistors - SMD RES CS, 0805, 0.02 ohm, 1%, 0.5W RoHS: Compliant 0
  • 5,000 $0.1200
  • 10,000 $0.1180
$0.1180 / $0.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.1125
$0.1125 Buy Now
Onlinecomponents.com   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.1290
  • 10,000 $0.1200
  • 20,000 $0.1130
  • 40,000 $0.1100
$0.1100 / $0.1290 Buy Now
DISTI # 62339497
Verical Res Metal Foil 0805 0.02 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $0.5128
$0.5128 Buy Now
NAC RESISTOR CURRENT SENSING, 0805, 0.02 ohm, 1%, 0.5W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.3000
  • 25,000 $0.2570
  • 125,000 $0.2250
$0.2250 / $0.3000 Buy Now
Master Electronics   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.1290
  • 10,000 $0.1200
  • 20,000 $0.1130
  • 40,000 $0.1100
$0.1100 / $0.1290 Buy Now

CAD Models for CSRF0805FT20L0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSRF0805FT20L0 by SEI Stackpole Electronics Inc

CSRF0805FT20L0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
2.1 mm
Package Style
SMT
Package Width
1.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
100 °C
Reference Standard
AEC-Q200
Resistance
0.02 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. CSRF0805FT20L0
    SEI Stackpole Electronics Inc
    RESISTOR, CURRENT SENSE, 0.5W, 1%, 50ppm, 0.02ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Related Parts for CSRF0805FT20L0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSRF0805FT20L0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSRF0805FT20L0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSRF0805FT20L0 would you like to use for your alert(s)?
  • Please alert me when CSRF0805FT20L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSRF0805FT20L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSRF0805FT20L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSRF0805FT20L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSRF0805FT20L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSRF0805FT20L0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: