-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRF1206FT33L0-ND
|
DigiKey | RES 0.033 OHM 1% 1W 1206 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1328 | Buy Now |
DISTI #
CSRF1206FT33L0
|
Avnet Americas | Res Current Sense 1206 0.033Ohm 1% 1W Molded T/R - Tape and Reel (Alt: CSRF1206FT33L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-CSRF1206FT33L0
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 1206, 0.033 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
CSRF1206FT33L0
|
Avnet Americas | Res Current Sense 1206 0.033Ohm 1% 1W Molded T/R - Tape and Reel (Alt: CSRF1206FT33L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 1206, 0.033 ohm, 1%, 1W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRF1206FT33L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF1206FT33L0
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |