CSRF2010FTR100
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of CSRF2010FTR100 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CSRF2010FTR100 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-CSRF2010FTR100CT-ND
DigiKey RES 0.1 OHM 1% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1700
  • 4,000 $0.2250
$0.2250 / $1.1700 Buy Now
DISTI # CSRF2010FTR100
Avnet Americas Resistor Current Sense 2010 0.1Ohm 1% 1W ±50ppm/°C Molded Embossed T/R (Alt: CSRF2010FTR100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # 708-CSRF2010FTR100
Mouser Electronics Current Sense Resistors - SMD RES CS, 2010, 0.1 ohm, 1%, 1W RoHS: Compliant 0
  • 4,000 $0.2390
$0.2390 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks 0
  • 4,000 $0.2250
$0.2250 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3600
  • 2,000 $0.2700
  • 3,000 $0.2520
  • 4,000 $0.2470
$0.2470 / $0.3600 Buy Now
NAC RESISTOR CURRENT SENSING, 2010, 0.1 ohm, 1%, 1W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.6000
  • 20,000 $0.5140
  • 100,000 $0.4500
$0.4500 / $0.6000 Buy Now

CAD Models for CSRF2010FTR100 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSRF2010FTR100 by SEI Stackpole Electronics Inc

CSRF2010FTR100
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.75 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. CSRF2010FTR100
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSRF2010FTR100 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSRF2010FTR100 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSRF2010FTR100 would you like to use for your alert(s)?
  • Please alert me when CSRF2010FTR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSRF2010FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSRF2010FTR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSRF2010FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSRF2010FTR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSRF2010FTR100 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: