-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRN2512FKR100CT-ND
|
DigiKey | RES 0.1 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101370 In Stock |
|
$0.1237 / $0.6400 | Buy Now |
DISTI #
CSRN2512FKR100
|
Avnet Americas | Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2512FKR100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1179000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
CSRN2512FKR100
|
Avnet Americas | Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2512FKR100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1179000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
CSRN2512FKR100
|
Avnet Americas | Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2512FKR100) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 1860000 Factory Stock |
|
RFQ | |
DISTI #
708-CSRN2512FKR100
|
Mouser Electronics | Current Sense Resistors - SMD 0.1Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 RoHS: Compliant | 29385 |
|
$0.1150 / $0.6300 | Buy Now |
DISTI #
V72:2272_06968085
|
Arrow Electronics | Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 Container: Cut Strips | Americas - 184 |
|
$0.1282 / $0.6013 | Buy Now |
|
Future Electronics | CSRN Series 2512 2 W 0.1 Ω ±1 % ±200ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1210 / $0.1330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock 1179000 Factory Stock |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
61739446
|
Verical | Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 | Americas - 1180000 |
|
$0.4565 / $0.5692 | Buy Now |
DISTI #
64951623
|
Verical | Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2229 | Americas - 5000 |
|
$0.1671 / $0.1986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRN2512FKR100
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRN2512FKR100
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |