Part Details for CSRN2512FTR332 by SEI Stackpole Electronics Inc
Overview of CSRN2512FTR332 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRN2512FTR332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRN2512FTR332-ND
|
DigiKey | RES 0.332 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1227 | Buy Now |
DISTI #
CSRN2512FTR332
|
Avnet Americas | Res Thick Film 2512 0.332Ohm 1% 2W Molded T/R - Tape and Reel (Alt: CSRN2512FTR332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-CSRN2512FTR332
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 2512, 0.332 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
CSRN2512FTR332
|
Avnet Americas | Res Thick Film 2512 0.332Ohm 1% 2W Molded T/R - Tape and Reel (Alt: CSRN2512FTR332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2512, 0.332 ohm, 1%, 2W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
|
South Electronics | CSRN2512FTR332 | 0 |
|
RFQ |