CSRN2512JKR500
SEI Stackpole Electronics Inc
Description: Fixed Resistor

Overview of CSRN2512JKR500 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for CSRN2512JKR500 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CSRN2512JKR500-ND
DigiKey RES 0.5 OHM 5% 2W 2512 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0970
$0.0970 Buy Now
DISTI # CSRN2512JKR500
Avnet Americas Res Thick Film 2512 0.5Ohm 5% 2W Molded T/R - Tape and Reel (Alt: CSRN2512JKR500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.0840
  • 2,000 $0.0828
  • 4,000 $0.0816
  • 6,000 $0.0804
  • 8,000 $0.0792
  • 10,000 $0.0780
  • 100,000 $0.0768
$0.0768 / $0.0840 Buy Now
DISTI # 708-CSRN2512JKR500
Mouser Electronics Current Sense Resistors - SMD RES CS, 2512, 0.5 ohm, 5%, 2W RoHS: Compliant 0
  • 1,000 $0.0960
  • 2,000 $0.0900
  • 5,000 $0.0800
  • 10,000 $0.0790
  • 25,000 $0.0780
$0.0780 / $0.0960 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0750
$0.0750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0860
  • 2,000 $0.0800
  • 4,000 $0.0750
  • 8,000 $0.0730
$0.0730 / $0.0860 Buy Now
NAC RESISTOR CURRENT SENSING, 2512, 0.5 ohm, 5%, 2W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2000
  • 5,000 $0.1710
  • 25,000 $0.1500
$0.1500 / $0.2000 Buy Now

CAD Models for CSRN2512JKR500 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSRN2512JKR500 by SEI Stackpole Electronics Inc

CSRN2512JKR500
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. CSRN2512JKR500
    SEI Stackpole Electronics Inc
    Fixed Resistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSRN2512JKR500 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSRN2512JKR500 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSRN2512JKR500 would you like to use for your alert(s)?
  • Please alert me when CSRN2512JKR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSRN2512JKR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSRN2512JKR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSRN2512JKR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSRN2512JKR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSRN2512JKR500 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: