Part Details for CSS-10150/120V by Omega Engineering
Overview of CSS-10150/120V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-10150/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3678
|
Newark | Cartridge Heater, 50W, 120Vac, 6.35X38Mm, Supply Voltage:120Vac, Watt Density:50W/In², Power Consumption:50W, Operating Temperature Min:-, Operating Temperature Max:677°C, Diameter - Imperial:0.25", Diameter - Metric:6.35Mm Rohs Compliant: Yes |Omega CSS-10150/120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2300 | Buy Now |
DISTI #
CSS-10150/120V
|
Avnet Americas | STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSS-10150/120V) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2335 | Buy Now |