Part Details for CSS-150 by FW Bell
Overview of CSS-150 by FW Bell
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103843
|
RS | Sensor, Current, 1.5 to 150 A, 6 to 100 Hz, UL Listed, 3.500 in., 1.180 in. | FW Bell CSS-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$203.9000 | Buy Now |