CSS-203150/120V
Omega Engineering

Overview of CSS-203150/120V by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1254STL-E Renesas Electronics Corporation Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252
2SK1254L-E Renesas Electronics Corporation Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251

Price & Stock for CSS-203150/120V by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 61AH9365
Newark Cartridge Htr 3/8"x3.50" 150W |Omega CSS-203150/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $41.4500
$41.4500 Buy Now
DISTI # CSS-203150/120V
Avnet Americas STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSS-203150/120V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 1 $41.4451
$41.4451 Buy Now

CAD Models for CSS-203150/120V by Omega Engineering
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSS-203150/120V by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSS-203150/120V by Omega Engineering

Select Manufacturer
Which Manufacturer of CSS-203150/120V would you like to use for your alert(s)?
  • Please alert me when CSS-203150/120V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSS-203150/120V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSS-203150/120V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSS-203150/120V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSS-203150/120V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSS-203150/120V by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: