Part Details for CSS-5097 by Jonard Tools
Overview of CSS-5097 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-5097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6393
|
Newark | 59/6 Coax Strip Tool W/ 9Mm/7Mm Strip Lengths |Jonard Tools CSS-5097 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 | Buy Now |
DISTI #
K787-ND
|
DigiKey | STRIP TOOL COAX 9MM-7MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0000 | Buy Now |
DISTI #
801-CSS-5097
|
Mouser Electronics | Wire Stripping & Cutting Tools 59/6 Coax Strip Tool W/ 9Mm/7Mm Strip Lengths | 0 |
|
$25.9500 | Order Now |
DISTI #
73836568
|
RS | Coax Strip Tool, 59/6, W/ 9mm/7mm Strip Lengths | Jonard CSS-5097 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9500 | RFQ |
|
Onlinecomponents.com | 59/6 Coax Strip Tool W/ 9Mm/7Mm Strip Lengths RoHS: Compliant | 0 |
|
$25.9500 / $30.2700 | Buy Now |