Part Details for CSS-M12F81M12M83.2M12F83.2 by Banner Engineering Corp
Overview of CSS-M12F81M12M83.2M12F83.2 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-M12F81M12M83.2M12F83.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6523
|
Newark | Euro Quick Disconnect Splitter Cable, Euro M12 Qd Female 0.3M Trunk_8 Pin, Euro M12 Qd Male 1.0 M Branch 1_8 Pin, Euro M12 Qd Female 1.0M Branch 2_8 Pin |Banner Engineering CSS-M12F81M12M83.2M12F83.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0000 | Buy Now |
DISTI #
778-81M12M832M12F832
|
Mouser Electronics | Specialized Cables M12 QD Splitter Cable, M12 QD Female 0.3 m Trunk_8-pin, M12 QD Male 1 m Branch 1_8-pin, M12 QD Female 1 m Branch 2_8-pin | 0 |
|
$114.0000 | Order Now |