-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.002ohm, 1% +/-Tol, -50,50ppm/Cel, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSS2010FT2L00CT-ND
|
DigiKey | RES 0.002 OHM 1% 1W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$0.2399 / $0.7300 | Buy Now |
DISTI #
CSS2010FT2L00
|
Avnet Americas | RES CURR SENS 0.002 OHMS 1% - Tape and Reel (Alt: CSS2010FT2L00) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.2432 / $0.2660 | Buy Now |
DISTI #
708-CSS2010FT2L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2010, 0.002 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.2390 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.2320 / $0.2710 | Buy Now |
|
NAC | RESISTOR SHUNT, 2010, 0.002 ohm, 1%, 1W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.4750 / $0.6330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.2320 / $0.2710 | Buy Now |
|
South Electronics | CSS2010FT2L00 | 4000 |
|
$0.2375 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2010FT2L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2010FT2L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 1W, 0.002ohm, 1% +/-Tol, -50,50ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.79 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |