Part Details for CSS2H-5930K-3L00FE by Bourns Inc
Overview of CSS2H-5930K-3L00FE by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS2H-5930K-3L00FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0559
|
Newark | Res, R003, 1%, 6W, Metal Strip, 5931 Rohs Compliant: Yes |Bourns CSS2H-5930K-3L00FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$1.1400 / $1.9600 | Buy Now |
DISTI #
13AC5087
|
Newark | Currentsenseshunt 5930 R003 1% 6W Tc50 Rohs Compliant: Yes |Bourns CSS2H-5930K-3L00FE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 | Buy Now |
DISTI #
118-CSS2H-5930K-3L00FETR-ND
|
DigiKey | RES 0.003 OHM 1% 6W 5930 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 | Buy Now |
DISTI #
CSS2H-5930K-3L00FE
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ± 1%, 6 W, 5931 [15079 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-5930K-3L00FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7500 / $0.8520 | Buy Now |
DISTI #
652-CSS2H5930K3L00FE
|
Mouser Electronics | Current Sense Resistors - SMD 3.0mOHMS 6W 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7550 / $1.8800 | Order Now |
|
Onlinecomponents.com | Res Metal Strip 5930 0.003 Ohm 1% 6W ±50ppm/°C Pad SMD Automotive T/R | 0 |
|
$0.7640 / $0.8830 | Buy Now |
DISTI #
CSS2H-5930K-3L00FE
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ± 1%, 6 W, 5931 [15079 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-5930K-3L00FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7500 / $0.8520 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 435 |
|
$1.9892 / $2.1957 | Buy Now |
DISTI #
4036983
|
element14 Asia-Pacific | RES, R003, 1%, 6W, METAL STRIP, 5931 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 660 |
|
$0.8192 / $1.9854 | Buy Now |
DISTI #
4036983RL
|
element14 Asia-Pacific | RES, R003, 1%, 6W, METAL STRIP, 5931 RoHS: Compliant Min Qty: 100 Container: Reel | 660 |
|
$0.8192 / $1.3507 | Buy Now |
Part Details for CSS2H-5930K-3L00FE
CSS2H-5930K-3L00FE CAD Models
CSS2H-5930K-3L00FE Part Data Attributes:
|
CSS2H-5930K-3L00FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-5930K-3L00FE
Bourns Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 6 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |