Part Details for CSSH3637FTL300 by SEI Stackpole Electronics Inc
Overview of CSSH3637FTL300 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CSSH3637FTL300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSSH3637FTL300CT-ND
|
DigiKey | RES 0.0003 OHM 1% 7W 3637 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2273 In Stock |
|
$0.7500 / $1.8800 | Buy Now |
DISTI #
CSSH3637FTL300
|
Avnet Americas | Resistor Precision/Current Sense Metal Alloy 3637 0.0003 Ohm 1% 7W ±100ppm/°C Molded T/R (Alt: CSSH3637FTL300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 1000 Factory Stock |
|
$0.7680 / $0.8400 | Buy Now |
DISTI #
708-CSSH3637FTL300
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2728, 0.0003 ohm, 1%, 7W RoHS: Compliant | 0 |
|
$0.7720 / $0.7870 | Order Now |
DISTI #
V99:2348_26894535
|
Arrow Electronics | Res Metal Alloy 3637 0.0003 Ohm 1% 7W ±100ppm/°C Wide Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 | Americas - 1000 |
|
$0.9377 / $1.8762 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.7500 | Buy Now |
|
NAC | RES SHUNT, 2728, 0.0003 ohm, 1%, 7W RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
RFQ | |
|
South Electronics | CSSH3637FTL300 | 1000 |
|
$0.7500 | RFQ |
Part Details for CSSH3637FTL300
CSSH3637FTL300 CAD Models
CSSH3637FTL300 Part Data Attributes
|
CSSH3637FTL300
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSSH3637FTL300
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 7W, 0.0003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3637, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.73 mm | |
Package Length | 9.14 mm | |
Package Style | SMT | |
Package Width | 9.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0458 V |