-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.001 OHM 1% 1W 0612
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9863
|
Newark | Resistor, Current Sense, 0R001, 1%, 0612, Resistance:0.001Ohm, Product Range:Cst Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Current Sense, Product Length:1.6Mm Rohs Compliant: Yes |Bourns CST0612-FC-R001E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 / $0.6460 | Buy Now |
DISTI #
40Y9686
|
Newark | Current Sense Res, 0R001, 1W, 0612, Resistance:0.001Ohm, Product Range:Cst Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Bourns CST0612-FC-R001E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
CST0612-FC-R001ECT-ND
|
DigiKey | RES 0.001 OHM 1% 1W 0612 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15173 In Stock |
|
$0.3358 / $0.8800 | Buy Now |
DISTI #
CST0612-FC-R001E
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 0612 [1632 Metric], Metal Strip - Tape and Reel (Alt: CST0612-FC-R001E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
652-CST0612-FC-R001E
|
Mouser Electronics | Current Sense Resistors - SMD .001ohms 1W 1% 0612 4TERM RES RoHS: Compliant | 14711 |
|
$0.3220 / $0.8100 | Buy Now |
DISTI #
E02:0323_08570507
|
Arrow Electronics | Res Metal Alloy 0612 0.001 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive Medical RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2351 | Europe - 4000 |
|
$0.2775 / $0.2891 | Buy Now |
DISTI #
V72:2272_06253413
|
Arrow Electronics | Res Metal Alloy 0612 0.001 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2209 Container: Cut Strips | Americas - 199 |
|
$0.3355 / $0.5219 | Buy Now |
DISTI #
70546722
|
RS | Resistors, Current Sense, .001ohms 1W 1% 0612 4TERM RES | Bourns CST0612-FC-R001E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3650 / $0.3700 | RFQ |
|
Onlinecomponents.com | Res Metal Alloy 0612 0.001 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD Automotive Medical T/R |
4000 In Stock |
|
$0.3109 / $0.3202 | Buy Now |
DISTI #
77718968
|
Verical | Res Metal Alloy 0612 0.001 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive Medical RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2351 | Americas - 4000 |
|
$0.2764 / $0.2879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST0612-FC-R001E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CST0612-FC-R001E
Bourns Inc
RES SMD 0.001 OHM 1% 1W 0612
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Retangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.03 V |