Part Details for CST1-050LC by Coilcraft Inc
Overview of CST1-050LC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CST1-050LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CST1-050LC
|
Mouser Electronics | Current Transformers CST1 1:50 20A 500uH AEC-Q200 RoHS: Compliant | 8 |
|
$1.9200 / $4.2200 | Buy Now |
|
Coilcraft Direct | Current sensor, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1253 |
|
$0.9300 / $2.5200 | Buy Now |
Part Details for CST1-050LC
CST1-050LC CAD Models
CST1-050LC Part Data Attributes
|
CST1-050LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST1-050LC
Coilcraft Inc
Current Sense Transformer, 20A, 1:50, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | AEC-Q200 | |
ET Product-Min | 27 V-us | |
Height | 5.3 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e3 | |
Length | 6.22 mm | |
Load Resistance | 2.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 19 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Peak Primary Current | 20 A | |
Primary Inductance | 500 µH | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 500 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 5.97 mm |