Part Details for CST1-H-9-0-T-1-02-O-F-A-0-00 by Rishabh Instruments
Overview of CST1-H-9-0-T-1-02-O-F-A-0-00 by Rishabh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST1-050LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:50, ROHS COMPLIANT | |
CST1-060LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for CST1-H-9-0-T-1-02-O-F-A-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4080-CST1-H-9-0-T-1-02-O-F-A-0-00-ND
|
DigiKey | SWITCH 690V 100A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$39.3000 | Buy Now |