Part Details for CST16AC by Tripp Lite
Overview of CST16AC by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CST16AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8075
|
Newark | Charging Station Tower, 16 Slot, 120Vac, Battery Charger Type:Mobile, Battery Technologies Supported:-, Supply Voltage:120Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Cst Series Rohs Compliant: Yes |Eaton Tripp Lite CST16AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$607.6400 / $746.3000 | Buy Now |
DISTI #
95-CST16AC-ND
|
DigiKey | BATT CHARGING STATION 15A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.0500 | Buy Now |
DISTI #
545-CST16AC
|
Mouser Electronics | Battery Chargers CST16AC | 0 |
|
$556.0400 / $556.0500 | Order Now |
DISTI #
72019517
|
RS | AC Charging Station 16 Device Tower for Chromebooks - Open Frame, White | Tripp Lite CST16AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,012.8500 | RFQ |
|
Onlinecomponents.com | AC Charging Station Tower 16-Device | 0 |
|
$550.5400 / $582.7100 | Buy Now |
|
Neutron USA | WHITE AC CHARGING STATION 16 DEVICE TOWER OPEN FRAME CHROMEBOOKS | 50 |
|
$463.9300 | Buy Now |