-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CST2010-040LD
|
Mouser Electronics | Current Transformers 40A 1.36mH 1 Ohms AEC-Q200 RoHS: Compliant | 0 |
|
$3.4100 / $4.8600 | Order Now |
|
Coilcraft Direct | Current sensor, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 209 |
|
$1.0200 / $2.0100 | Buy Now |
DISTI #
2836756
|
element14 Asia-Pacific | CURRENT TRANSFORMER, 1:40, 40A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 152 |
|
$2.5675 / $5.0247 | Buy Now |
DISTI #
2836756RL
|
element14 Asia-Pacific | CURRENT TRANSFORMER, 1:40, 40A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 152 |
|
$2.5675 / $3.7299 | Buy Now |
DISTI #
2836756
|
Farnell | CURRENT TRANSFORMER, 1: 40, 40A, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 152 |
|
$3.4290 / $5.6397 | Buy Now |
DISTI #
2836756RL
|
Farnell | CURRENT TRANSFORMER, 1: 40, 40A, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 152 |
|
$3.4290 / $3.9817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST2010-040LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST2010-040LD
Coilcraft Inc
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | AEC-Q200 | |
ET Product-Min | 101.6 V-us | |
Height | 10.5 mm | |
Length | 14.55 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 5 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Peak Primary Current | 47 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1360 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:40 | |
Width | 13 mm |