-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CST2020-100L
|
Mouser Electronics | Current Transformers 40A 7.07Mh 2.5ohms AEC-Q200 RoHS: Compliant | 231 |
|
$1.6400 / $3.8900 | Buy Now |
|
Coilcraft Direct | Transformer, TH, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 26 |
|
$0.9500 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST2020-100L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST2020-100L
Coilcraft Inc
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Transformer Type | CURRENT SENSE TRANSFORMER |