Part Details for CST4104 by Hammond Manufacturing
Overview of CST4104 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CST4104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9514
|
Newark | Splitter Trough, Steel, Gray, 48" L, External Height - Metric:102Mm, External Width - Metric:152Mm, Length - Metric:1.22M, External Height - Imperial:4", External Width - Imperial:6", Length - Imperial:48", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CST4104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$195.8800 / $209.9400 | Buy Now |
DISTI #
3937-CST4104-ND
|
DigiKey | BOX STEEL GRAY 48"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$310.9637 / $355.3800 | Buy Now |
DISTI #
CST4104-ND
|
DigiKey | BOX STEEL GRAY 48"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$207.2800 | Buy Now |
DISTI #
546-CST4104
|
Mouser Electronics | Electrical Enclosures Splitter Trough, 125A - 48 x 6 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$193.1100 / $205.8900 | Order Now |
DISTI #
70317344
|
RS | Trough, Splitter Trough, Mild Steel, NEMA 1, Hinged Door, 4 Wire | Hammond Manufacturing CST4104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.0000 / $214.0200 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 59 Factory Stock |
|
$177.6900 / $195.4600 | Buy Now |
|
Powell Electronics | SPLITTER TROUGH 48X6X4, 125A Min Qty: 1 | 39 |
|
$248.7600 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 59 Factory Stock |
|
$177.6900 / $195.4600 | Buy Now |
Part Details for CST4104
CST4104 CAD Models
CST4104 Part Data Attributes
|
CST4104
Hammond Manufacturing
Buy Now
|
Compare Parts:
CST4104
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |