There are no models available for this part yet.
Overview of CST4204 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CST4204 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J9516
|
Newark | Splitter Trough, Steel, Gray, 48" L, External Height - Metric:127Mm, External Width - Metric:203Mm, Length - Metric:1.22M, External Height - Imperial:5", External Width - Imperial:8", Length - Imperial:48", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CST4204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$239.9100 / $255.9400 | Buy Now | |
DISTI #
3937-CST4204-ND
|
DigiKey | BOX STEEL GRAY 48"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
136 In Stock |
|
$388.6180 / $454.3800 | Buy Now | |
DISTI #
CST4204-ND
|
DigiKey | BOX STEEL GRAY 48"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$246.1000 | Buy Now | |
DISTI #
546-CST4204
|
Mouser Electronics | Electrical Enclosures Splitter Trough, 225A - 48 x 8 x 5 - Steel/Gray RoHS: Compliant | 0 |
|
$238.8100 / $246.1000 | Order Now | |
DISTI #
70317347
|
RS | Trough, Splitter Trough, Mild Steel, NEMA 1, Hinged Door, 4 Wire | Hammond Manufacturing CST4204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.5100 / $280.8300 | RFQ | |
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 175 Factory Stock |
|
$219.2900 / $235.5400 | Buy Now | ||
Powell Electronics | SPLITTER TROUGH 48X8X5, 225A Min Qty: 1 | 116 |
|
$213.7400 / $249.9100 | Buy Now | ||
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 175 Factory Stock |
|
$219.2900 / $235.5400 | Buy Now |
CAD Models for CST4204 by Hammond Manufacturing
Part Data Attributes for CST4204 by Hammond Manufacturing
CST4204
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
CST4204Hammond ManufacturingVS
-