-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CST7030-050LC
|
Mouser Electronics | Current Transformers CST7030 1:50 20A .333mH AEC-Q200 RoHS: Compliant | 167 |
|
$2.0000 / $4.0700 | Buy Now |
|
Coilcraft Direct | Current sensor, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 778 |
|
$0.8700 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST7030-050LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST7030-050LC
Coilcraft Inc
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
ET Product-Min | 16 V-us | |
Height | 3 mm | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Load Resistance | 2.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 31 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 333 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 5.2 mm |